Subtotal (1 unit)*
$14.02
(exc. GST)
$15.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.02 |
*price indicative
- RS Stock No.:
- 213-1393
- Mfr. Part No.:
- 3NP1923-1EA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Kit | |
| Product Type | Switch Disconnector Mounting Component | |
| Series | 3NP | |
| For Use With | Fuse Switch Disconnector 3NP1 | |
| Length | 70.2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Kit | ||
Product Type Switch Disconnector Mounting Component | ||
Series 3NP | ||
For Use With Fuse Switch Disconnector 3NP1 | ||
Length 70.2mm | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 3NP1 Mounting kit is a Accessories for fuse switch disconnector 3NP1. Mounting on a standard mounting rail is achieved for size NH000 by mounting on a mounting rail, and for sizes NH00 and NH1 between two mounting rails that are 125 or 150 mm apart.
3-pole
