Subtotal (1 unit)*
$16.43
(exc. GST)
$18.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.43 |
*price indicative
- RS Stock No.:
- 226-2808
- Mfr. Part No.:
- 3NP1943-1EB00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Kit | |
| Product Type | Switch Disconnector Mounting Component | |
| Series | 3NP | |
| For Use With | Fuse Switch Disconnector 3NP1 | |
| Length | 91.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Kit | ||
Product Type Switch Disconnector Mounting Component | ||
Series 3NP | ||
For Use With Fuse Switch Disconnector 3NP1 | ||
Length 91.5mm | ||
- COO (Country of Origin):
- CZ
The Siemens mounting kit use for conversion to installation on standard mounting rail, for size NH1 for floor mounting, accessory for fuse switch disconnector 3NP1.
It is approved by EAC
