Subtotal (1 unit)*
$242.33
(exc. GST)
$266.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.33 |
*price indicative
- RS Stock No.:
- 629-216
- Mfr. Part No.:
- 8GK4550-2KK22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Assembly Kit | |
| For Use With | Switch Disconnector | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Assembly Kit | ||
For Use With Switch Disconnector | ||
Length 300mm | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit provides a comprehensive solution for LV HRC fuse switch disconnectors, ensuring reliable performance in varied applications. Designed for vertical installation, it features a robust structure with a height of 300 mm and width of 500 mm, promoting efficient use of space in any setup. The assembly kit offers practical accessibility while maintaining safety standards. Crafted with precision, this assembly is engineered to enhance operational reliability and streamline installation processes.
Designed for seamless integration with existing power systems
Vertical installation capability enhances space utilisation
Robust plastic cover plate reinforces protection
Lightweight design assists in hassle free handling
Tested for compliance with top industry standards to ensure reliability
Environmental certifications underline sustainable manufacturing practices
Accessible online resources for product support and information
