Subtotal (1 unit)*
$168.23
(exc. GST)
$185.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.23 |
*price indicative
- RS Stock No.:
- 211-4099
- Mfr. Part No.:
- 3KD9408-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Mounting Component | |
| Accessory Type | Phase Barrier | |
| Series | 3KD9 | |
| For Use With | 3KD Size 4 | |
| Length | 135mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Mounting Component | ||
Accessory Type Phase Barrier | ||
Series 3KD9 | ||
For Use With 3KD Size 4 | ||
Length 135mm | ||
- COO (Country of Origin):
- CN
The Siemens has accessory for 3KD switch disconnector having size 4. This switch disconnector accessory is 4 phase barriers contains 8 units.
This accessory suitable for used with 3KD size 4
Related links
- Siemens Phase Barrier, 3KD9 Series
- Siemens Phase Barrier, 3KD Series
- Siemens Phase Barrier, 3 KD Series
- Siemens Phase Barrier, SENTRON Series
- Siemens Mounting Plate, 3KD9 Series
- ABB Phase Barrier, Enclosed Safety Switches - Accessories Series
- Eaton Phase Barrier, NH Series
- Siemens Switch Disconnector Terminal Shroud, 3KD9 Series
