Siemens SENTRON Front Mounted Rotary Operator

Subtotal (1 unit)*

$292.59

(exc. GST)

$321.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.59

*price indicative

RS Stock No.:
210-9306
Mfr. Part No.:
3VA9157-0EK21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Front Mounted Rotary Operator

Product Type

Switch Disconnector Accessory

Series

SENTRON

Colour

Grey

IP Rating

IP30

Length

70mm

COO (Country of Origin):
DE
The Siemens SENTRON 3VA9 series is front mounted rotary operator with door interlocking for 3VA series circuit breaker.

Protection class IP: IP30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy