Siemens 3NP1 Fuse Carrier
- RS Stock No.:
- 143-544
- Mfr. Part No.:
- 3NP1963-1GB45
- Brand:
- Siemens
Subtotal (1 unit)*
$430.15
(exc. GST)
$473.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $430.15 |
*price indicative
- RS Stock No.:
- 143-544
- Mfr. Part No.:
- 3NP1963-1GB45
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Fuse Carrier | |
| Series | 3NP1 | |
| Operating Voltage | 440V | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Fuse Carrier | ||
Series 3NP1 | ||
Operating Voltage 440V | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- CZ
The Siemens Fuse Carrier with EFM15 is tailored for NH3 size, featuring a durable 3 pole configuration suitable for DC applications ranging from 220 to 440V. This accessory is designed for compatibility with 3NP1 fuse switch disconnectors, ensuring reliable performance and enhanced safety.
CE and UKCA approved
EAC approved











