Siemens 3NP1 Mounting Kit
- RS Stock No.:
- 143-512
- Mfr. Part No.:
- 3NP1931-1EB00
- Brand:
- Siemens
Subtotal (1 unit)*
$18.56
(exc. GST)
$20.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.56 |
*price indicative
- RS Stock No.:
- 143-512
- Mfr. Part No.:
- 3NP1931-1EB00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Mounting Kit | |
| Series | 3NP1 | |
| Number of Poles | 12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Mounting Kit | ||
Series 3NP1 | ||
Number of Poles 12 | ||
- COO (Country of Origin):
- CZ
The Siemens mounting kit is designed for converting installation to a standard mounting rail for NH00 size applications. It accommodates 32 mm installation for 1 pole configurations of the 3NP1 fuse switch disconnector, ensuring secure and reliable mounting in electrical systems.
CE and UKCA approved
EAC approved
