Esselte Assorted Cardboard Folder
- RS Stock No.:
- 652-280
- Mfr. Part No.:
- 628808
- Brand:
- Esselte
Subtotal (1 pack of 15 units)*
$33.53
(exc. GST)
$36.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $33.53 | $2.235 |
*price indicative
- RS Stock No.:
- 652-280
- Mfr. Part No.:
- 628808
- Brand:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Suspension File | Yes | |
| Product Type | Folder | |
| Colour | Assorted | |
| Material | Cardboard | |
| Quantity Per Package | 15Per Pack | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Suspension File Yes | ||
Product Type Folder | ||
Colour Assorted | ||
Material Cardboard | ||
Quantity Per Package 15Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte classic A4 suspension file is expertly designed for efficient document organisation, Ideal for daily filing and archiving needs. Crafted from 100% Blue Angel certified recycled card, this premium quality suspension file ensures durability with its robust 210gms card. Its unique reinforcement with tape along the base and rods provides enhanced strength, fitting perfectly into standard A4 filing cabinets. Each pack includes assorted vibrant colours 3 blue, 3 yellow, 3 red, 3 white, and 3 green allowing for a visually appealing workspace. Supplied with clear plastic holders and matching white paper labels, this product combines functionality with eco-friendliness, making it an excellent choice for both home and office environments.
Durable construction using 100% recycled card, promoting sustainability
Assorted colours for easy categorisation and a lively office aesthetic
Reinforced with tape for added durability and long-lasting use
Designed to fit standard A4 filing cabinets, ensuring compatibility
Includes clear plastic label holders for easy identification of contents
Pack of 15 provides ample supply for all your filing needs
Manufactured in Europe to ensure high-quality standards
RS Better World
- RS Stock No. 0652497
- Mfr. Part No. 2115585
1 Pack of 10
$37.59
- RS Stock No. 0727500
- Mfr. Part No. 55577E
1 Pack of 10
$76.55
- RS Stock No. 0870354
- Mfr. Part No. 55560E
1 Pack of 5
$17.76
Related links
- Rexel Assorted Cardboard Folder
- Rexel Green Cardboard Folder
- Esselte Clear Plastic Folder
- Esselte Transparent Polyvinyl Chloride Transparent Folder
- Exacompta Assorted Mottled Pressboard Folder
- Exacompta Assorted PP (Polypropylene) Folder
- Exacompta Assorted Plastic Coated Folder
- Esselte Orange Nylon Suspension File












