Exacompta Assorted Plastic Coated Folder
- RS Stock No.:
- 727-506
- Mfr. Part No.:
- 56760E
- Brand:
- Exacompta
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 727-506
- Mfr. Part No.:
- 56760E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Folder | |
| Suspension File | No | |
| Colour | Assorted | |
| Material | Plastic Coated | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Folder | ||
Suspension File No | ||
Colour Assorted | ||
Material Plastic Coated | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals ISO 9706 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Aquarel Expanding File Case is expertly designed for efficient document management, combining practicality with elegance. This multi-file organiser features 18 compartments, allowing for optimal sorting and filing of your important paperwork at home or in the office. Crafted from rigid cardboard covered with a soft-coated paper, it delivers durability while adding a touch of modern aesthetics. Easy to transport with its integrated handle and secure tucks closure, this file case seamlessly blends functionality with style – perfect for anyone seeking to keep their documents neatly arranged. Furthermore, the charming pastel palette not only enhances your workspace but also brings a soothing atmosphere.
Made from robust cardboard for lasting durability
Contains 18 compartments for enhanced organisation
Features a sturdy handle for easy transport
Clip closure ensures secure and simple access to contents
Crafted with coated coloured paper for a stylish finish
Product is recyclable with a high recyclability rate of 98%
Contains 25% recycled Post Consumer waste, emphasising sustainability
Plastic-free packaging contributes to eco-friendly practices
Designed with an ecodesign approach for environmentally conscious consumers
Lightweight at 951 g which making it convenient for daily use
- RS Stock No. 0727500
- Mfr. Part No. 55577E
1 Pack of 10
$76.55
- RS Stock No. 0870354
- Mfr. Part No. 55560E
1 Pack of 5
$17.76
Related links
- Exacompta Blue Plastic Coated Folder
- Exacompta Coral Plastic Coated Folder
- Exacompta Mauve Plastic Coated Folder
- Exacompta Green Plastic Coated Folder
- Exacompta Assorted Mottled Pressboard Folder
- Exacompta Assorted PP (Polypropylene) Folder
- Exacompta Assorted Plastic Pencil & Pen Holder
- Exacompta 25.975L Assorted Plastic Storage Box, 270mm x 355mm x 355mm












