Subtotal (1 pack of 25 units)*
$55.77
(exc. GST)
$61.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $55.77 | $2.231 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-498
- Mfr. Part No.:
- 2115591
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Folder | |
| Suspension File | Yes | |
| Colour | Green | |
| Material | Cardboard | |
| Quantity Per Package | 25Per Pack | |
| Better World Product | Yes | |
| Better World Verification | Blue Angel | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Folder | ||
Suspension File Yes | ||
Colour Green | ||
Material Cardboard | ||
Quantity Per Package 25Per Pack | ||
Better World Product Yes | ||
Better World Verification Blue Angel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rexel classic reinforced suspension file is an essential filing solution designed for efficient organisation. Crafted with 100% recycled 210gsm card, this product cleverly combines durability with environmental responsibility. Featuring a unique 15mm V-base, it is capable of holding up to 150 A4 sheets, making it Ideal for both home and office use. Additionally, it comes with clear plastic tabs and inserts, allowing for straightforward referencing to facilitate seamless document retrieval. With dimensions tailored to fit standard filing cabinets and desktop organisers boasting rails 387mm apart, this suspension file ensures optimal use of space while maintaining a professional appearance.
Made from premium 100% recycled card for sustainable filing
Standard capacity V-base holds up to 150 A4 sheets (80 gsm)
Dimensions suited for foolscap filing systems and common organisers
Includes clear plastic tabs and inserts for easy document classification
Lightweight design at just 66 g for effortless handling
Reinforced construction with tape along the base and rods for enhanced durability
Designed to fit effortlessly in filing cabinets and desk drawers
Available in multiple colours to suit your office aesthetics
RS Better World
- RS Stock No. 0652497
- Mfr. Part No. 2115585
1 Pack of 10
$37.59
RS Better World
- RS Stock No. 0652478
- Mfr. Part No. 2115718
Each
$10.10
RS Better World
- RS Stock No. 1239670
- Mfr. Part No. 811360
Each
$24.01












