Recently searched

    Dehn, DG Modular Surge Protector 275 V Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $815.09

    (exc. GST)

    $896.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 05/10/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$815.09
    5 - 9$805.09
    10 +$776.05

    **price indicative

    RS Stock No.:
    847-0971
    Mfr. Part No.:
    DG M TNC 275 FM
    Brand:
    Dehn
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Dehn

    Suppressor Type

    Type 2 Arrester

    Maximum Voltage Rating

    275 V

    Mounting Type

    DIN Rail

    Maximum Surge Current

    40kA

    Series

    DG

    Length

    54mm

    Depth

    66mm

    Height

    90mm

    Dimensions

    54 x 66 x 90mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +80°C

    Related links