Dehn, DG Surge Arrester 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 768-1750
- Mfr. Part No.:
- DG M TN 275 FM
- Brand:
- Dehn
Bulk discount available
Subtotal (1 unit)**
$432.28
(exc. GST)
$475.51
(inc. GST)
12 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $432.28 |
5 + | $424.75 |
**price indicative
- RS Stock No.:
- 768-1750
- Mfr. Part No.:
- DG M TN 275 FM
- Brand:
- Dehn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dehn | |
Suppressor Type | Type 2 Arrester | |
Maximum Voltage Rating | 275 V ac | |
Mounting Type | DIN Rail | |
Maximum Surge Current | 40kA | |
Series | DG | |
Length | 36mm | |
Depth | 66mm | |
Height | 90mm | |
Dimensions | 36 x 66 x 90mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Dehn | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage Rating 275 V ac | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series DG | ||
Length 36mm | ||
Depth 66mm | ||
Height 90mm | ||
Dimensions 36 x 66 x 90mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips