Dehn, DG Modular Surge Protector 1000V Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 808-7932
- Mfr. Part No.:
- DG YPV SCI 1000 FM
- Brand:
- Dehn
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$612.03
(exc. GST)
$673.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $612.03 |
| 10 - 24 | $601.31 |
| 25 + | $574.74 |
*price indicative
- RS Stock No.:
- 808-7932
- Mfr. Part No.:
- DG YPV SCI 1000 FM
- Brand:
- Dehn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dehn | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Modular Surge Protector | |
| Maximum Voltage | 1000V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | DG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 73mm | |
| Height | 90mm | |
| Standards/Approvals | KEMA, UL | |
| Length | 54mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Dehn | ||
Suppressor Type Type 2 Arrester | ||
Product Type Modular Surge Protector | ||
Maximum Voltage 1000V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series DG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 73mm | ||
Height 90mm | ||
Standards/Approvals KEMA, UL | ||
Length 54mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
DEHNguard Modular Surge Arresters Type 2
DEHNguard Modular Type 2 surge arrestors, supplied as a prewired base with plug in modules
Energy coordinated with other Dehn Redline products in accordance with BS7671 amendment 1
High discharge capacity using heavy duty metal oxide varistors and spark gaps
Status indication using Thermo Dynamic Control for monitoring of the SPD
Tool less replacement of the plugs for repair and test functions
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Related links
- Dehn, DG Modular Surge Protector 1000V Maximum Voltage Rating 25 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 600V Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 275V Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 440V Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 600V Maximum Voltage Rating 15 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 500V Maximum Voltage Rating 20 kA Maximum Surge Current Type 2 Arrester
