Phoenix Contact, VAL-MS 320/3+1/FM-UD Surge Protector 260 V ac, 320 V ac Maximum Voltage Rating 40kA Maximum Surge
- RS Stock No.:
- 802-8233
- Mfr. Part No.:
- 2856689
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 31/05/2024
Added
Price (ex. GST) Each
$915.12
(exc. GST)
$1,006.63
(inc. GST)
Units | Per unit |
1 + | $915.12 |
- RS Stock No.:
- 802-8233
- Mfr. Part No.:
- 2856689
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Terminal block with surge protector TT-UK5/ 24DC
TERMITRAB K5 is the 4mm2 through-terminal with integrated suppressor diode between terminal body and mounting rail
Fitting terminal to earthed DIN-EN mounting rail provides surge protection
An end plate must be ordered separately for closing a terminal block
Fitting terminal to earthed DIN-EN mounting rail provides surge protection
An end plate must be ordered separately for closing a terminal block
Specifications
Attribute | Value |
---|---|
Suppressor Type | Type 2 Arrester |
Maximum Voltage Rating | 260 V ac, 320 V ac |
Mounting Type | DIN Rail, Screw Mount |
Maximum Surge Current | 40kA |
Series | VAL-MS 320/3+1/FM-UD |
Length | 71mm |
Depth | 58mm |
Height | 99mm |
Dimensions | 71 x 58 x 99mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Related links
- Phoenix Contact, VAL-MS 320/3+1 Surge Arrester 230 V ac Maximum...
- Fibox Polycarbonate Enclosure, 320 x 320 x 150mm
- 3M 3M Xtract Net Disc 310W Aluminium Oxide Sanding Disc 320+ Grade...
- Knipex Repair Kit for Fixed Head Cable Cutter Blade for use with...
- Fibox ABS Enclosure, 320 x 320 x 150mm
- Mersen, STMT23 Surge Protection Device 320 V ac Maximum Voltage...
- Gunther Spelsberg GTi Series Grey Polycarbonate Enclosure IK08 320...
- Phoenix Contact, VAL-MS 320/3+1/FM Surge Arrester 230 V ac Maximum...