Phoenix Contact, VAL-MS-T1/T2 335/12.5/3+0 Lightning / Surge Arrester 335 V ac Maximum Voltage Rating 150kA Maximum
- RS Stock No.:
- 854-4854
- Mfr. Part No.:
- 2800189
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 03/06/2024
Added
Price (ex. GST) Each
$816.74
(exc. GST)
$898.41
(inc. GST)
Units | Per unit |
1 + | $816.74 |
- RS Stock No.:
- 854-4854
- Mfr. Part No.:
- 2800189
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Universal varistor-based plug-in lightning/surge arrester for 3-phase power supply networks with common N and PE (4-conductor system: L1, L2, L3, PEN).
Plugs can be checked with CHECKMASTER
Mechanical coding of all slots
Thermal disconnect device for each individual plug
Thermal disconnect device for each individual plug
Pluggable
Specifications
Attribute | Value |
---|---|
Suppressor Type | Lightning Arrester |
Maximum Voltage Rating | 335 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 150kA |
Series | VAL-MS-T1/T2 335/12.5/3+0 |
Length | 53.4mm |
Depth | 77.5mm |
Height | 90mm |
Dimensions | 53.4 x 77.5 x 90mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Related links
- Wera 335 5-Piece
- Schmersal TVS 335 Safety Hinge Switch, NO/NC
- Schmersal TVS 335 Hinge Switch, 2NC
- Phoenix Contact, VAL-MS-T1/T2 335/12.5/1+0 Lightning / Surge...
- Phoenix Contact, VAL-MS-T1/T2 335/12.5/3+1 Lightning / Surge...
- Phoenix Contact, VAL-MS 1000DC-PV/2+V Surge Arrester 335 V ac...
- Phoenix Contact, VAL-MS-T1/T2 335/12.5/1+1 Lightning / Surge...
- Phoenix Contact, VAL-MS-T1/T2 335/12.5/4+0 Lightning / Surge...