Phoenix Contact, VAL MS Surge Protection Device 30 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- RS Stock No.:
- 224-6931
- Mfr. Part No.:
- 1035864
- Brand:
- Phoenix Contact
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$23.572
(exc. GST)
$25.929
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $23.572 | $235.72 |
50 + | $21.214 | $212.14 |
*price indicative |
- RS Stock No.:
- 224-6931
- Mfr. Part No.:
- 1035864
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact VAL-MS series is a single channel base element for surge protective devices type I and type II, the isolated and grounded voltage systems up to 1500 V DC and 690 V AC, for space-saving PCB installation, with integrated remote indication contact.
Colour of element is grey
RoHS
RoHS
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Protection Device |
Maximum Voltage Rating | 30 V ac |
Maximum Surge Current | 40kA |
Series | VAL MS |
Related links
- Dehn, DGA FF5 TV Surge Arrester 20 V Maximum Voltage Rating...
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 25kA...
- Eaton, PBU Surge Protection Connector 32 V dc Maximum Voltage...
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 20kA...
- Dehn, DFL Surge Arrester 255 V ac Maximum Voltage Rating 3kA...
- Dehn, DBX TC Surge Arrester 180 V Maximum Voltage Rating 0.00075kA...
- Dehn, DGA Coaxial Surge Protection 6.4 V Maximum Voltage Rating...
- Dehn, DPA CLE Surge Arrester 8.5 V Maximum Voltage Rating 0.001kA...