- RS Stock No.:
- 231-9984
- Mfr. Part No.:
- 2CTB815710R1900 OVR T1-T2 3N 12.5-275s
- Brand:
- ABB
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,339.61
(exc. GST)
$1,473.57
(inc. GST)
Units | Per unit |
1 - 4 | $1,339.61 |
5 + | $1,205.65 |
- RS Stock No.:
- 231-9984
- Mfr. Part No.:
- 2CTB815710R1900 OVR T1-T2 3N 12.5-275s
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The ABB OVR T1 is the surge protective device having nominal AC voltage of the system is the 400 V. This surge protection device have 4 pole and 80 ka discharge current. Its used for the protect the systems against the transient overvoltage.
Din rail mounting
IP degree of protection is IP20
IP degree of protection is IP20
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 400 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 80kA |
Series | OVR |
Related links
- ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 80kA...
- ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 40kA...
- ABB, OVR Surge Protection Device 400 V ac Maximum Voltage Rating...
- ABB, OVR Surge Protection Device 5 V Maximum Voltage Rating 10kA...
- ABB, OVR Surge Protection Device 400 V ac Maximum Voltage Rating...
- ABB, OVR Surge Protection Device 480 V ac Maximum Voltage Rating...
- ABB, OVR Surge Protection Device 36.7 V Maximum Voltage Rating...
- ABB, OVR Surge Protection Device 56.7 V Maximum Voltage Rating...