- RS Stock No.:
- 783-8776
- Mfr. Part No.:
- OVR T1 25-255
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 783-8776
- Mfr. Part No.:
- OVR T1 25-255
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Single & 3-phase Mains OVR Series
Single-pole Modules for IT and TN-C wiring networks
Multi-pole Modules for TT and TN-S wiring networks
Mechanical status indicator
Optional safety reserve indication
Multi-pole Modules for TT and TN-S wiring networks
Mechanical status indicator
Optional safety reserve indication
Note
IP55 enclosed units with clear lids include the following surge arresters & suppressors
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester |
Maximum Voltage Rating | 255 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 25kA |
Series | OVR |
Length | 35mm |
Depth | 64.8mm |
Height | 85mm |
Dimensions | 35 x 64.8 x 85mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |