Dehn, BVT Surge Protector 35 V dc Maximum Voltage Rating 2kA Maximum Surge Current Lightning Arrester
- RS Stock No.:
- 768-1851
- Mfr. Part No.:
- BVT AD 24
- Brand:
- Dehn
Bulk discount available
Subtotal (1 unit)**
$643.45
(exc. GST)
$707.79
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $643.45 |
5 + | $637.96 |
**price indicative
- RS Stock No.:
- 768-1851
- Mfr. Part No.:
- BVT AD 24
- Brand:
- Dehn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dehn | |
Suppressor Type | Lightning Arrester | |
Maximum Voltage Rating | 35 V dc | |
Mounting Type | DIN Rail | |
Maximum Surge Current | 2kA | |
Series | BVT | |
Length | 27mm | |
Depth | 58mm | |
Height | 90mm | |
Dimensions | 27 x 58 x 90mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Dehn | ||
Suppressor Type Lightning Arrester | ||
Maximum Voltage Rating 35 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 2kA | ||
Series BVT | ||
Length 27mm | ||
Depth 58mm | ||
Height 90mm | ||
Dimensions 27 x 58 x 90mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips