Dehn, DVR 2 BY S Surge Arrester 150 V Maximum Voltage Rating 0.01kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 193-6593
- Mfr. Part No.:
- DVR 2 BY S 150 FM
- Brand:
- Dehn
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$655.22
(exc. GST)
$720.74
(inc. GST)
Units | Per unit |
1 - 4 | $655.22 |
5 - 24 | $629.02 |
25 + | $566.12 |
- RS Stock No.:
- 193-6593
- Mfr. Part No.:
- DVR 2 BY S 150 FM
- Brand:
- Dehn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Variable arrester series
Compact terminals ensure easy and fast installation
Direct plug-in technology allows connection without tools
Fast arrester replacement by simply releasing and removing the terminal unit
Earthing / equipotential bonding via DIN rail
Compact terminals ensure easy and fast installation
Direct plug-in technology allows connection without tools
Fast arrester replacement by simply releasing and removing the terminal unit
Earthing / equipotential bonding via DIN rail
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester |
Maximum Voltage Rating | 150 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 0.01kA |
Series | DVR 2 BY S |
Length | 36mm |
Depth | 73mm |
Height | 110mm |
Dimensions | 36 x 73 x 110mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Related links
- Dehn, DGA FF5 TV Surge Arrester 20 V Maximum Voltage Rating...
- Dehn, DFL Surge Arrester 255 V ac Maximum Voltage Rating 3kA...
- Phoenix Contact Surge Arrester 74/100 V ac Maximum Voltage Rating...
- Phoenix Contact, VAL-MS-T1/T2 1000DCPV/2+V Surge Arrester Surge Arrester
- Phoenix Contact, VAL-MS Surge Arrester 230 V ac Maximum Voltage...
- Phoenix Contact, VAL-CP-MOSO 60-3S-FM Surge Arrester Surge Arrester
- Dehn, DBX TC Surge Arrester 180 V Maximum Voltage Rating 0.00075kA...
- Dehn, DPA CLE Surge Arrester 8.5 V Maximum Voltage Rating 0.001kA...