Recently searched

    Dehn, DR Modular Surge Protector 255 V ac/dc Maximum Voltage Rating 5kA Maximum Surge Current Surge Arrester

    Bulk discount available

    Subtotal (1 unit)**

    $282.99

    (exc. GST)

    $311.29

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$282.99
    5 +$278.05

    **price indicative

    RS Stock No.:
    768-1782
    Mfr. Part No.:
    DR M 2P 255 FM
    Brand:
    Dehn
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Dehn

    Suppressor Type

    Surge Arrester

    Maximum Voltage Rating

    255 V ac/dc

    Mounting Type

    DIN Rail

    Maximum Surge Current

    5kA

    Series

    DR

    Length

    90mm

    Depth

    18mm

    Height

    66mm

    Dimensions

    90 x 18 x 66mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +80°C

    Related links