Better World
Siemens Surge Protector, 24V dc, Clip-On Mount
- RS Stock No.:
- 122-9486
- Mfr. Part No.:
- 3RT2936-1ER00
- Brand:
- Siemens
Subtotal (1 unit)**
$60.47
(exc. GST)
$66.52
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $60.47 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 122-9486
- Mfr. Part No.:
- 3RT2936-1ER00
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Device Type | Surge Protector | |
Voltage Protection Rating | 24V dc | |
Range | SIRIUS | |
Mounting Style | Clip-On | |
Length | 14.4mm | |
Width | 27.8mm | |
Depth | 24.2mm | |
Dimensions | 14.4 x 27.8 x 24.2mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +60°C | |
Better World Claim | Low carbon manufacture | |
Operating Temperature Range | -25 → +60 °C | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Siemens | ||
Device Type Surge Protector | ||
Voltage Protection Rating 24V dc | ||
Range SIRIUS | ||
Mounting Style Clip-On | ||
Length 14.4mm | ||
Width 27.8mm | ||
Depth 24.2mm | ||
Dimensions 14.4 x 27.8 x 24.2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Better World Claim Low carbon manufacture | ||
Operating Temperature Range -25 → +60 °C | ||
Better World Product Yes | ||
Related links
- Siemens Surge Protector 150V dc, Clip-On Mount
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector 24 → 70V dc, Clip-On Mount
- Siemens Surge Protector 150 → 250V dc, Clip-On Mount
- Siemens Surge Protector, Clip-On Mount
- Siemens Surge Protector 70V dc, Clip-On Mount
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector Clip-On Mount