Better World
Siemens Surge Protector, Clip-On Mount
- RS Stock No.:
- 203-2697
- Mfr. Part No.:
- 3RT2936-1JL00
- Brand:
- Siemens
1 / 2
Subtotal (1 unit)**
$40.85
(exc. GST)
$44.93
(inc. GST)
On back order for despatch 09/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $40.85 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-2697
- Mfr. Part No.:
- 3RT2936-1JL00
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Device Type | Surge Protector | |
Range | SIRIUS | |
Mounting Style | Clip-On | |
Better World Product | Yes | |
Better World Claim | Low carbon manufacture | |
Select all | ||
---|---|---|
Brand Siemens | ||
Device Type Surge Protector | ||
Range SIRIUS | ||
Mounting Style Clip-On | ||
Better World Product Yes | ||
Better World Claim Low carbon manufacture | ||
Related links
- Siemens Surge Protector, Clip-On Mount
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector 150V dc, Clip-On Mount
- Siemens Surge Protector 24 → 70V dc, Clip-On Mount
- Siemens Surge Protector 150 → 250V dc, Clip-On Mount
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector Clip-On Mount