Siemens Surge Protector, 1.4kV, Clip-On Mount
- RS Stock No.:
- 211-0185
- Mfr. Part No.:
- 5SD7432-7
- Brand:
- Siemens
Bulk discount available
Subtotal (1 unit)**
$471.18
(exc. GST)
$518.30
(inc. GST)
On back order for despatch 09/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $471.18 |
5 + | $424.08 |
**price indicative
- RS Stock No.:
- 211-0185
- Mfr. Part No.:
- 5SD7432-7
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Device Type | Surge Protector | |
Voltage Protection Rating | 1.4kV | |
Range | SENTRON | |
Series | 5SD | |
Mounting Style | Clip-On | |
Impulse Discharge Current | 5kA | |
Length | 90mm | |
Width | 17.7mm | |
Depth | 74.5mm | |
Dimensions | 90 x 17.7 x 74.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Operating Temperature Range | -40 → +80 °C | |
Select all | ||
---|---|---|
Brand Siemens | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1.4kV | ||
Range SENTRON | ||
Series 5SD | ||
Mounting Style Clip-On | ||
Impulse Discharge Current 5kA | ||
Length 90mm | ||
Width 17.7mm | ||
Depth 74.5mm | ||
Dimensions 90 x 17.7 x 74.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80 °C | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips