Better World

Schneider Electric Surge Protector, 50 kA

Subtotal (1 unit)*

$362.05

(exc. GST)

$398.26

(inc. GST)

Add to Basket
Select or type quantity

Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-8271
Mfr. Part No.:
A9L08501
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Surge Protector

Maximum Surge Current

50kA

Range

Acti9

Series

Acti9 Parafoudre

Impulse Discharge Current

8kA

IP Rating

IP20, IP40

Standards/Approvals

NF, EN 61643-11:2012, CE, KEMA-KEUR, IEC 61643-11:2011

Width

36mm

Length

85mm

Depth

69mm

Better World Product

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
CN
The Schneider Electric A9L08501 is a iPRD8r Surge arrester with pluggable cartridge having 1P + N Poles description, with remote transfer signalling.

IP degree of protection IP40 on front face

IP degree of protection IP20 built-in

Mercury free

Related links