Better World
Schneider Electric Surge Protector, 20kA, Plug In Mount
- RS Stock No.:
- 776-3856
- Mfr. Part No.:
- A9L16310
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$621.58
(exc. GST)
$683.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $621.58 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 776-3856
- Mfr. Part No.:
- A9L16310
- Brand:
- Schneider Electric
Related links
- Schneider Electric Surge Protector, 20kA, Plug In Mount
- Schneider Electric Surge Protector, 20kA, DIN Rail Mount
- Schneider Electric Surge Protector, 15kA, Plug In Mount
- Schneider Electric Surge Protector
- Schneider Electric Surge Protector, 65kA, Clip-On Mount
- Schneider Electric Surge Protector, Clip-On Mount
- Schneider Electric Surge Protector, 2kA, DIN Rail Mount
- Schneider Electric Surge Protector, 50kA, DIN Rail Mount