Phoenix Contact Surge Protector, 0.7A, 950V (Volts), DIN Rail Mount
- RS Stock No.:
- 282-4672
- Mfr. Part No.:
- 2800983
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$678.07
(exc. GST)
$745.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $678.07 |
*price indicative
- RS Stock No.:
- 282-4672
- Mfr. Part No.:
- 2800983
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 950V (Volts) | |
| Maximum Surge Current | 0.7A | |
| Range | FK-MC | |
| Series | PT-IQ | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 950V (Volts) | ||
Maximum Surge Current 0.7A | ||
Range FK-MC | ||
Series PT-IQ | ||
Mounting Style DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Surge protection, consisting of protective plug and base element, with integrated multi stage status indicator on the module for four signal wires with common reference potential. Indirect grounding via gas filled surge arrester.
Predictive monitoring with 3 stage LED display
Integration of the status message into the system controller via group remote signalling
Maximum protection for MCR applications with high discharge capacity
Integration of the status message into the system controller via group remote signalling
Maximum protection for MCR applications with high discharge capacity
Related links
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector 180V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector 80V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector 700V (Volts), DIN Rail Mount
