Phoenix Contact Surge Protector, 350A, 80V (Volts), DIN Rail Mount
- RS Stock No.:
- 267-1709
- Distrelec Article No.:
- 303-10-587
- Mfr. Part No.:
- 1316312
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$240.34
(exc. GST)
$264.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.34 |
*price indicative
- RS Stock No.:
- 267-1709
- Distrelec Article No.:
- 303-10-587
- Mfr. Part No.:
- 1316312
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 80V (Volts) | |
| Maximum Surge Current | 350A | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 80V (Volts) | ||
Maximum Surge Current 350A | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EMC filter surge protection device is quick and tool-free installation of surge protective devices, thanks to push-in connection technology. Finding the right product for all possible requirements in MCR applications is easy, thanks to the complete range of products with customized.
features
features
Space-saving and cost-saving with a narrow overall width
IP20 degree of protection
IP20 degree of protection
Related links
- Phoenix Contact Surge Protector 700V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector 180V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector 950V (Volts), DIN Rail Mount