Phoenix Contact Surge Protector, 800V (Volts), DIN Rail Mount
- RS Stock No.:
- 207-2775
- Distrelec Article No.:
- 303-10-615
- Mfr. Part No.:
- 2907865
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$478.76
(exc. GST)
$526.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $478.76 |
| 5 + | $430.89 |
*price indicative
- RS Stock No.:
- 207-2775
- Distrelec Article No.:
- 303-10-615
- Mfr. Part No.:
- 2907865
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 800V (Volts) | |
| Range | Type 2 Surge Arrester | |
| Series | VAL-SEC | |
| Mounting Style | DIN Rail | |
| Impulse Discharge Current | 4kA | |
| Length | 97.9mm | |
| Width | 25.4mm | |
| Depth | 74.5mm | |
| Dimensions | 97.9 x 25.4 x 74.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -40 → +80 °C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 800V (Volts) | ||
Range Type 2 Surge Arrester | ||
Series VAL-SEC | ||
Mounting Style DIN Rail | ||
Impulse Discharge Current 4kA | ||
Length 97.9mm | ||
Width 25.4mm | ||
Depth 74.5mm | ||
Dimensions 97.9 x 25.4 x 74.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80 °C | ||
- COO (Country of Origin):
- DE
Phoenix Contact Surge Protector, 60V DC Nominal Voltage, 40kA Maximum Discharge Current - VAL-SEC-T2-2+0-48DC-FM - 2907865
Looking for a way to safeguard your electrical systems from transient voltages? Go for this surge protector from Phoenix Contact. It's designed for DC circuits and can operate in different modes, including L-N and L-PE, to provide reliable shielding from voltage spikes. A voltage protection level of ≤0.9kV makes it safe for use with low-voltage systems.
The surge protector has PA and PBT insulation to protect you from electric shocks and ensure optimal safety. Its terminals are also located out of reach of your fingers to prevent accidental contact with live parts. Thanks to a screw connection mechanism, you can link wires to this unit with a simple screwdriver, saving time and effort. It's also pluggable, so it's easy to replace during servicing. Surge devices like this are commonly used in robotics and automation systems.
The surge protector has PA and PBT insulation to protect you from electric shocks and ensure optimal safety. Its terminals are also located out of reach of your fingers to prevent accidental contact with live parts. Thanks to a screw connection mechanism, you can link wires to this unit with a simple screwdriver, saving time and effort. It's also pluggable, so it's easy to replace during servicing. Surge devices like this are commonly used in robotics and automation systems.
Features & Benefits
• Wide operating temperature range of -40°C to +80°C for use in challenging conditions
• UL94V-0 rating shows that it's flame resistant, as burning stops in under 10 seconds when a fire occurs
• Narrow width of 25.4mm for installation in setups with limited space
• UL94V-0 rating shows that it's flame resistant, as burning stops in under 10 seconds when a fire occurs
• Narrow width of 25.4mm for installation in setups with limited space
Related links
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector 700V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector 80V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector 180V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector 950V (Volts), DIN Rail Mount
