Phoenix Contact Surge Protector, 8kA, 700V (Volts), DIN Rail Mount

Subtotal (1 unit)*

$442.60

(exc. GST)

$486.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$442.60

*price indicative

RS Stock No.:
267-1813
Distrelec Article No.:
303-10-591
Mfr. Part No.:
1334595
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Protector

Voltage Protection Rating

700V (Volts)

Maximum Surge Current

8kA

Mounting Style

DIN Rail

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact surge protection, consisting of protective plug and base element, with integrated status indicator for two 2-wire floating signal circuits. Easy function monitoring on-site or optionally via remote signalling, with optical monitoring, without additional effort. Servicing without affecting the signal replace the surge protection module without affecting the measuring signal.

Flexible choice push-in technology or screw connection
IP20 degree of protection

Related links