Phoenix Contact Surge Protector, 200 mA, 95 V, DIN Rail

Subtotal (1 unit)*

$383.39

(exc. GST)

$421.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.39

*price indicative

RS Stock No.:
277-8609
Distrelec Article No.:
303-10-577
Mfr. Part No.:
1088570
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protector

Maximum Surge Current

200mA

Voltage Protection Rating

95V

Series

CLT

Range

CLIXTRAB

Mount Type

DIN Rail

Impulse Discharge Current

10kA

IP Rating

IP20

Width

10.3 mm

Length

53.25mm

Standards/Approvals

EN 61643-21, IEC 61643-21

Depth

81.9mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Surge protection plug is a directly pluggable on 2 terminal blocks, with integrated status indicator on the module for a 2-wire floating signal circuit high-performance protective circuit with integrated overload protection provide sup

Quick and easy diagnostics

Easy installation

Related links