Eaton Surge Arrester, 100kA, On Base Element Mount
- RS Stock No.:
- 250-9826
- Mfr. Part No.:
- 195238 SPRT12-350/NPE
- Brand:
- Eaton
Subtotal (1 unit)**
$912.42
(exc. GST)
$1,003.66
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $912.42 |
**price indicative
Related links
- Eaton Surge Arrester On Base Element Mount
- Eaton Surge Arrester 1.5kV, DIN Rail Mount
- Series xPole Surge Protector 350 V Maximum Voltage Rating Surge Arrester
- Eaton Single Phase Surge Arrester 1.5kV, DIN Rail Mount
- Schneider Electric Surge Arrester DIN Rail Mount
- Eaton Single Phase Surge Protector 1.8kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 2.2kV, DIN Rail Mount
- Phoenix Contact Surge Protector 5V dc, On Base Element Mount