Eaton Single Phase Surge Arrester, 12.5kA, 1.5kV, DIN Rail Mount
- RS Stock No.:
- 120-835
- Mfr. Part No.:
- 158308 SPBT12-280-1+NPE
- Brand:
- Eaton
Price Each**
$1,398.52
(exc. GST)
$1,538.37
(inc. GST)
On back order for despatch 27/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,398.52 |
**price indicative
- RS Stock No.:
- 120-835
- Mfr. Part No.:
- 158308 SPBT12-280-1+NPE
- Brand:
- Eaton
Related links
- Eaton Single Phase Surge Arrester 1.5kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.5kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.5kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.4kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.6kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.8kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 2.2kV, DIN Rail Mount
- Eaton Surge Arrester 1.5kV, DIN Rail Mount