Eaton Surge Arrester, 100kA, 1.5kV, DIN Rail Mount
- RS Stock No.:
- 120-834
- Mfr. Part No.:
- 158307 SPBT12-NPE100
- Brand:
- Eaton
Price Each**
$1,048.36
(exc. GST)
$1,153.20
(inc. GST)
On back order for despatch 27/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,048.36 |
**price indicative
Related links
- Eaton Single Phase Surge Arrester 1.5kV, DIN Rail Mount
- Eaton Surge Arrester On Base Element Mount
- Eaton Three Phase Surge Protector 1.5kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.5kV, DIN Rail Mount
- Socomec 1 75kA DIN Rail Mount
- Schneider Electric 3 Phase Surge Arrester 1.5kV, DIN Rail Mount
- Phoenix Contact Surge Arrester 1.5kV, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 1.5kV, DIN Rail Mount