Phoenix Contact Surge Protector, 20kA, DIN Rail Mount
- RS Stock No.:
- 207-2725
- Mfr. Part No.:
- 2906741
- Brand:
- Phoenix Contact
45 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$267.45
(exc. GST)
$294.19
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $267.45 |
5 + | $240.71 |
- RS Stock No.:
- 207-2725
- Mfr. Part No.:
- 2906741
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact Surge Protector, 20kA, DIN Rail Mount
- Phoenix Contact Surge Protector, 20kA, 180V (Volts), DIN Rail Mount
- Schneider Electric Surge Protector, 20kA, DIN Rail Mount
- Phoenix Contact Surge Protector, 20kA, 5V dc, On Base Element Mount
- Phoenix Contact Surge Protector, 20kA, On Base Element Mount
- Phoenix Contact Surge Protector, DIN Rail Mount
- Phoenix Contact Surge Protector, 10kA, DIN Rail Mount
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m