Phoenix Contact Surge Protector, 20kA, DIN Rail Mount
- RS Stock No.:
- 207-2729
- Mfr. Part No.:
- 2906781
- Brand:
- Phoenix Contact
On back order for despatch 04/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$276.11
(exc. GST)
$303.72
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $276.11 |
5 + | $248.49 |
- RS Stock No.:
- 207-2729
- Mfr. Part No.:
- 2906781
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact Surge Protector, 20kA, DIN Rail Mount
- Phoenix Contact Surge Protector, 20kA, 180V (Volts), DIN Rail Mount
- Schneider Electric Surge Protector, 20kA, DIN Rail Mount
- Phoenix Contact Surge Protector, 20kA, On Base Element Mount
- Phoenix Contact Surge Protector, 20kA, 5V dc, On Base Element Mount
- Phoenix Contact 1 Phase Surge Protector, 20kA, 280V dc
- Phoenix Contact Surge Protector, DIN Rail Mount
- Phoenix Contact Surge Protector, 10kA, DIN Rail Mount