Eaton Surge Protector, 40kA, 3.5kV, DIN Rail Mount
- RS Stock No.:
- 125-224
- Mfr. Part No.:
- 177255 SPPVT12-10-2+PE-AX
- Brand:
- Eaton
Price Each**
$1,178.63
(exc. GST)
$1,296.49
(inc. GST)
On back order for despatch 30/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,178.63 |
**price indicative
- RS Stock No.:
- 125-224
- Mfr. Part No.:
- 177255 SPPVT12-10-2+PE-AX
- Brand:
- Eaton
Related links
- Eaton Surge Protector 3.5kV, DIN Rail Mount
- Eaton Surge Protector 3.7kV, DIN Rail Mount
- Eaton Surge Protector 2.6kV, DIN Rail Mount
- Eaton Surge Protector 2.7kV, DIN Rail Mount
- Eaton Surge Protector 1.8kV
- Eaton Surge Protector 1.9kV
- Eaton Surge Protector 1.4kV
- Eaton Three Phase Surge Protector 1.8kV, DIN Rail Mount