Panasonic ERJP08 910 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F9100V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$305.00

(exc. GST)

$335.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$0.061$305.00
10000 - 15000$0.06$300.00
20000 +$0.059$295.00

*price indicative

RS Stock No.:
922-9360
Mfr. Part No.:
ERJP08F9100V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

910Ω

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.66W

Voltage

500V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP08

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

600μm

Length

3.2mm

Width

1.6mm

Termination Style

Tab

COO (Country of Origin):
JP

1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)


Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified

0.66 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy