Panasonic ERJP08 47 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F47R0V
- RS Stock No.:
- 922-9310
- Mfr. Part No.:
- ERJP08F47R0V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$305.00
(exc. GST)
$335.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.061 | $305.00 |
| 10000 - 15000 | $0.06 | $300.00 |
| 20000 + | $0.059 | $295.00 |
*price indicative
- RS Stock No.:
- 922-9310
- Mfr. Part No.:
- ERJP08F47R0V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 47Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.66W | |
| Voltage | 500V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP08 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tab | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 47Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.66W | ||
Voltage 500V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP08 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tab | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP08 Series SMD Resistor, 47Ω Resistance, 0.66W Power Rating - ERJP08F47R0V
This SMD resistor is a precision component designed to meet the demands of various electronic applications. With a resistance Value of 47 Ω and robust thick film technology, it is encapsulated in a Compact 1206 (3216M) package. This component is engineered for a wide operating temperature range of -55°C to +155°C, making it suitable for both standard and automotive environments.
Features & Benefits
• Offers a precise resistance of 47 Ω for accurate applications
• Utilises thick film technology for durability and performance
• Compensates for temperature variances from -55°C to +155°C
• Rated at 0.66W to support diverse electronic circuits
• Provided with a tolerance of ±1% for dependable performance
• Utilises thick film technology for durability and performance
• Compensates for temperature variances from -55°C to +155°C
• Rated at 0.66W to support diverse electronic circuits
• Provided with a tolerance of ±1% for dependable performance
Applications
• Used in automotive circuits requiring precision components
• Integrated within PCBs for reliable electronic systems
• Utilised in power management solutions across devices
• Effective in various electrical equipment for stability
• Applicable in automation systems for optimal functionality
• Integrated within PCBs for reliable electronic systems
• Utilised in power management solutions across devices
• Effective in various electrical equipment for stability
• Applicable in automation systems for optimal functionality
What are the advantages of using a thick film resistor in electronics?
Thick film resistors are known for their durability and stability, making them Ideal for high-performance electronics. They provide consistent resistance values under varying environmental conditions, ensuring reliability in applications.
How does the operating temperature range affect performance?
The specified range of -55°C to +155°C allows for versatility in various environments, ensuring that functionality is maintained in extreme temperatures, which is Crucial for applications in automotive and industrial settings.
What makes this component suitable for automotive applications?
It adheres to AEC-Q200 standards, ensuring that it can withstand the rigorous demands of automotive electronics, including resistance to vibration and temperature extremes for dependable performance.
What considerations should be MADE for circuit design with this resistor?
Designers should account for its power rating of 0.66W to avoid overheating and ensure the circuit remains within thermal limits for optimal operation.
Related links
- Panasonic ERJP08 47 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F47R0V
- Panasonic ERJP08 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F8200V
- Panasonic ERJP08 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F6800V
- Panasonic ERJP08 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1003V
- Panasonic ERJP08 430 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F4300V
- Panasonic ERJP08 330 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F3300V
- Panasonic ERJP08 2.4 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2401V
- Panasonic ERJP08 7.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F7501V
