Panasonic ERJP14 10 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F10R0U
- RS Stock No.:
- 922-8941
- Mfr. Part No.:
- ERJP14F10R0U
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$505.00
(exc. GST)
$555.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.101 | $505.00 | - |
| 10000 - 15000 | $0.099 | $495.00 | 1% |
| 20000 + | $0.097 | $485.00 | 3% |
*price indicative
- RS Stock No.:
- 922-8941
- Mfr. Part No.:
- ERJP14F10R0U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP14 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tab | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP14 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tab | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP14 Series SMD Resistor, 10Ω Resistance, 0.5W Power Rating - ERJP14F10R0U
This SMD resistor is engineered for precision and reliability, featuring a resistance of 10Ω. Ideal for a range of applications, it is designed in a Compact 1210 (3225M) package, making it suitable for layouts requiring space-efficient components. Built using thick film technology, this component meets AEC-Q200 automotive standards, ensuring high performance in automotive applications. Its temperature tolerance allows it to operate efficiently between -55°C and +155°C.
Features & Benefits
• Designed with a resistance of 10Ω for precise applications
• Crafted using thick film technology for enhanced durability
• Comes in a 1210 resistor package for space-saving designs
• Offers a tolerance of ±1% for reliable performance
• Rated at 0.5W to accommodate various electronic circuits
• Crafted using thick film technology for enhanced durability
• Comes in a 1210 resistor package for space-saving designs
• Offers a tolerance of ±1% for reliable performance
• Rated at 0.5W to accommodate various electronic circuits
Applications
• Used with automotive electronic circuits for reliable performance
• Suitable for requiring high-temperature stability
• Ideal for precision resistance in electronic devices
• Utilised in thick film circuitry for various industrial
• Suitable for requiring high-temperature stability
• Ideal for precision resistance in electronic devices
• Utilised in thick film circuitry for various industrial
What temperature range can this component safely operate within?
This will function effectively between -55°C and +155°C, making it suitable for diverse environments.
How does the tolerance affect the performance of this component?
A tolerance of ±1% ensures consistent performance, reducing the risk of circuit failure due to resistance variances.
In what ways can this component be integrated into automotive applications?
It complies with AEC-Q200 standards, thus guaranteeing optimal performance in critical automotive electronic systems.
What benefits does the thick film technology provide in performance?
Thick film technology enhances the component's stability and durability, ensuring a long lifespan under varying operating conditions.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP14 10 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F10R0U
- Panasonic ERJP14 10 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F1002U
- Panasonic ERJP14 4.3 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F4301U
- Panasonic ERJP14 1.8 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F1801U
- Panasonic ERJP14 100 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F1000U
- Panasonic ERJP14 39 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F39R0U
- Panasonic ERJP14 620 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F6200U
- Panasonic ERJP14 40.2 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F4022U
