Panasonic ERA 150 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB151V
- RS Stock No.:
- 919-2739
- Mfr. Part No.:
- ERA6AEB151V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 919-2739
- Mfr. Part No.:
- ERA6AEB151V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 150Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 100V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 150Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 100V | ||
Power Rating 0.13W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 150Ω Resistance, 0.125W Power Rating - ERA6AEB151V
This SMD resistor is a high precision component designed for modern electronic applications. With a resistance Value of 150 Ω, it employs thin film technology and comes in a Compact 0805 (2012M) package. This product exhibits a low tolerance of ±0.1 %, making it Ideal for precision circuits in demanding environments.
Features & Benefits
• Exceptional accuracy with a tolerance of ±0.1 %
• Temperature coefficient of ±25 ppm/°C supports stability
• Power rating of 0.125 W accommodates diverse circuit designs
• AEC-Q200 compliant ensures reliability in automotive applications
• Compact 0805 package enhances design flexibility
• Thin film construction results in reduced noise and high performance
• Temperature coefficient of ±25 ppm/°C supports stability
• Power rating of 0.125 W accommodates diverse circuit designs
• AEC-Q200 compliant ensures reliability in automotive applications
• Compact 0805 package enhances design flexibility
• Thin film construction results in reduced noise and high performance
Applications
• Suitable for automotive control units monitoring performance
• Utilised in precision amplifier circuits for accurate readings
• Ideal for signal processing in telecommunications equipment
• Effective in industrial automation systems requiring precise control
• Utilised in precision amplifier circuits for accurate readings
• Ideal for signal processing in telecommunications equipment
• Effective in industrial automation systems requiring precise control
What thermal limits can this component withstand?
The component operates efficiently within a temperature range of -55°C to +155°C, making it suitable for a variety of operational environments.
How does the power rating affect performance in circuits?
With a power rating of 0.125 W, it is suitable for low-power applications, ensuring minimal heat generation and enhancing overall circuit efficiency.
What advantage does a low tolerance provide in electronic designs?
A tolerance of ±0.1 % ensures minimal variation in resistance, significantly improving circuit accuracy and reliability in sensitive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
- RS Stock No. 0565869
- Mfr. Part No. ERA6AEB151V
Each (In a Pack of 5)
$0.328
- RS Stock No. 0565863
- Mfr. Part No. ERA6AEB820V
Each (In a Pack of 5)
$0.144
- RS Stock No. 7425829
- Mfr. Part No. ERA6AEB4870V
Each (On a Reel of 5000)
$0.061
- RS Stock No. 0566913
- Mfr. Part No. ERA6AEB221V
Each (In a Pack of 5)
$0.356
Related links
- Panasonic ERA 150 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB151V
- Panasonic ERA 150 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB1500V
- Panasonic ERA 150 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB154V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 210 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2100V
- Panasonic ERA 43 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB433V
- Panasonic ERA 36.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB3652V
- Panasonic ERA 1.69 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1691V












