TE Connectivity CRGS 12kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W
- RS Stock No.:
- 906-0534
- Mfr. Part No.:
- CRGS2512J12K
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 100)
$30.70
(exc. GST)
$33.77
(inc. GST)
- RS Stock No.:
- 906-0534
- Mfr. Part No.:
- CRGS2512J12K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 12kΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±5% | |
| Power Rating | 1.5W | |
| Temperature Coefficient | ≤±100ppm/°C | |
| Series | CRGS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 12kΩ | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±5% | ||
Power Rating 1.5W | ||
Temperature Coefficient ≤±100ppm/°C | ||
Series CRGS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
Related links
- TE Connectivity CRGS 12kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W
- TE Connectivity CRGS 10MΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W
- Susumu Co KRL 500mΩ, 3216 SMD Resistor ±5% 1.5W
- TE Connectivity 3250 10Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
- TE Connectivity CRGH 27Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
- TE Connectivity CRGS 820kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W
- TE Connectivity CRGS 68kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W
- TE Connectivity CRGS 8.2MΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W

