TE Connectivity CRGS 47 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1.5 W - CRGS2512J47R

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$11.74

(exc. GST)

$12.91

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
10 - 990$1.174$11.74
1000 - 1990$1.143$11.43
2000 +$1.127$11.27

*price indicative

Packaging Options:
RS Stock No.:
906-0464
Mfr. Part No.:
CRGS2512J47R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

1.5W

Voltage

250V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3.2mm

Standards/Approvals

RoHS

Length

6.35mm

Termination Style

Solder

Height

550μm

COO (Country of Origin):
TH

2512 Format CRGS Series Anti-Surge Thick Film Resistors


TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering

Matte Sn finish over Ni

Related links