TE Connectivity CRGS 8.2 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J8M2
- RS Stock No.:
- 905-9809
- Mfr. Part No.:
- CRGS0805J8M2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$18.50
(exc. GST)
$20.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | $0.185 | $18.50 |
*price indicative
- RS Stock No.:
- 905-9809
- Mfr. Part No.:
- CRGS0805J8M2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 8.2mΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.5W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGS | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 8.2mΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.5W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRGS | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TH
0805 Format CRGS Series Anti-Surge Thick Film Resistors
TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge
Related links
- TE Connectivity CRGS 8.2 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J8M2
- TE Connectivity CRGS 1.8 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J1K8
- TE Connectivity CRGS 27 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J27K
- TE Connectivity CRGS 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J10R
- TE Connectivity CRGS 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J4K7
- TE Connectivity CRGS 270 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J270K
- TE Connectivity CRGS 15 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J15R
- TE Connectivity CRGS 820 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J820R
