TE Connectivity CRGS 820 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J820R
- RS Stock No.:
- 905-9641
- Mfr. Part No.:
- CRGS0805J820R
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 905-9641
- Mfr. Part No.:
- CRGS0805J820R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 820Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 150V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGS | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 820Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 150V | ||
Power Rating 0.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRGS | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Height 550μm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
0805 Format CRGS Series Anti-Surge Thick Film Resistors
TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge
Related links
- TE Connectivity CRGS 820 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J820R
- TE Connectivity CRGS 1.8 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J1K8
- TE Connectivity CRGS 27 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J27K
- TE Connectivity CRGS 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J10R
- TE Connectivity CRGS 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J4K7
- TE Connectivity CRGS 270 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J270K
- TE Connectivity CRGS 15 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J15R
- TE Connectivity CRGS 8.2 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J8M2
