TE Connectivity CRGS 150 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J150R

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$22.60

(exc. GST)

$24.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,600 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +$0.226$22.60

*price indicative

Packaging Options:
RS Stock No.:
905-9613
Mfr. Part No.:
CRGS0805J150R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

150Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

150V

Power Rating

0.5W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

550μm

Length

2mm

COO (Country of Origin):
TH

0805 Format CRGS Series Anti-Surge Thick Film Resistors


TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering

Matte Sn finish over Ni

Anti-surge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy