Bourns CR1206 5.1kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- RS Stock No.:
- 905-3006
- Mfr. Part No.:
- CR1206-JW-512ELF
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-3006
- Mfr. Part No.:
- CR1206-JW-512ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 5.1kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±5% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | CR1206 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 5.1kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CR1206 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
Related links
- Bourns CRL 150mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Bourns CRL 200mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 62Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 150Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 1Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 360Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 4.7Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 5.1kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
