Bourns CR0805 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-272ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$30.00

(exc. GST)

$35.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.006$30.00
25000 - 120000$0.006$30.00
125000 +$0.005$25.00

*price indicative

RS Stock No.:
905-2899
Mfr. Part No.:
CR0805-JW-272ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

2.7kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Power Rating

0.125W

Temperature Coefficient

±200 ppm/°C

Minimum Operating Temperature

-55°C

Series

CR0805

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TW

0805 Format Resistor, CR0805-JW Series - 5%


The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Related links