Bourns CR0805 2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-202ELF
- RS Stock No.:
- 905-2877
- Mfr. Part No.:
- CR0805-JW-202ELF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$30.00
(exc. GST)
$35.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.006 | $30.00 |
| 25000 - 120000 | $0.006 | $30.00 |
| 125000 + | $0.006 | $30.00 |
*price indicative
- RS Stock No.:
- 905-2877
- Mfr. Part No.:
- CR0805-JW-202ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CR0805 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 2kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Power Rating 0.125W | ||
Temperature Coefficient ±200 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CR0805 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, CR0805-JW Series - 5%
The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Related links
- Bourns CR0805 2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-202ELF
- Bourns CR0805 5.1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-512ELF
- Bourns CR0805 1 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-105ELF
- Bourns CR0805 390 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-391ELF
- Bourns CR0805 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-103ELF
- Bourns CR0805 100 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-104ELF
- Bourns CR0805 510 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-511ELF
- Bourns CR0805 47 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-473ELF
