Bourns CR0603 49.9 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-49R9ELF
- RS Stock No.:
- 905-2750
- Mfr. Part No.:
- CR0603-FX-49R9ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$20.00
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.004 | $20.00 | - |
| 25000 + | $0.004 | $20.00 | - |
*price indicative
- RS Stock No.:
- 905-2750
- Mfr. Part No.:
- CR0603-FX-49R9ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 49.9Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR0603 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 49.9Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR0603 | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Height 450μm | ||
Termination Style Solder | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
0603 Format Resistor, CR0603-FX Series - 1%
The CR0603 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Related links
- Bourns CR0603 49.9 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-49R9ELF
- Bourns CR0603 22 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-2202ELF
- Bourns CR0603 1.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-1201ELF
- Bourns CR0603 16 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-1602ELF
- Bourns CR0603 20 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-2002ELF
- Bourns CR0603 18 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-1802ELF
- Bourns CR0603 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-10R0ELF
- Bourns CR0603 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-4701ELF
